Part Details for PV14-8LFX-M by Panduit Corp
Overview of PV14-8LFX-M by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua | |
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E |
Price & Stock for PV14-8LFX-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66H3569
|
Newark | Lock Fork Terminal, Exp Vinyl Rohs Compliant: Yes |Panduit PV14-8LFX-M RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: Pack | 0 |
|
Buy Now | |
DISTI #
298-23272-ND
|
DigiKey | CONN SPADE TERM 14-16AWG #8 BLU Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
912 In Stock |
|
$0.4069 / $0.4900 | Buy Now |
DISTI #
PV14-8LFX-M
|
Avnet Americas | Fork Terminal 14-18AWG 25.66mm 7.37mm Tin Bulk - Bulk (Alt: PV14-8LFX-M) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$250.4400 | Buy Now |
DISTI #
71947944
|
RS | Locking Fork Terminal, vinyl insulated, 18- 14 AWG, #8 stud size | Panduit PV14-8LFX-M RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2900 / $0.4140 | RFQ |
DISTI #
PANPV14-8LFX-M
|
Heilind Electronics | Locking Fork Terminal, vinyl expanded in | Americas - 0 in Stock |
|
$0.2766 / $0.2997 | Buy Now |
|
Onlinecomponents.com | Fork Terminal 14-18AWG 25.66mm 7.37mm Tin Bulk RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
DISTI #
000000000000631950
|
Sager | Terminals Locking Fork Term expanded vinyl in Min Qty: 1000 | 0 |
|
$0.2193 / $0.2497 | Buy Now |
Part Details for PV14-8LFX-M
PV14-8LFX-M CAD Models
PV14-8LFX-M Part Data Attributes
|
PV14-8LFX-M
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
PV14-8LFX-M
Panduit Corp
Fork Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 8 Weeks | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Gauge | 14 AWG |