Part Details for PV14-P47-E by Panduit Corp
Overview of PV14-P47-E by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Price & Stock for PV14-P47-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34T2489
|
Newark | Terminal, Pin, 16-14Awg, Blue, Product Range:Pv Series, Termination:Crimp, Wire Size Awg Min:16Awg, Wire Size Awg Max:14Awg, Conductor Area Csa:2.5Mmâ², Pin Diameter:1.8Mm, Insulator Colour:Blue, Insulator Material:Vinyl Rohs Compliant: Yes |Panduit PV14-P47-E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 106 |
|
$1.5100 / $1.8300 | Buy Now |
DISTI #
298-15672-ND
|
DigiKey | CONN WIRE PIN TERM 14-16AWG Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
5 In Stock |
|
$1.8500 | Buy Now |
DISTI #
34T2489
|
Avnet Americas | Pin Terminal 14-16AWG PIN 24.6mm 1.8mm Tin - Bulk (Alt: 34T2489) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 3 Days Container: Bulk | 0 |
|
$1.6500 / $1.8300 | Buy Now |
DISTI #
71263995
|
RS | Pin Terminal, 16 14 AWG, vinyl insulated, .49 pin length | Panduit PV14-P47-E RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7000 / $1.8700 | RFQ |
|
Onlinecomponents.com | Pin Terminal, 16 – 14 AWG, vinyl insulated, .49 pin length, convenience package. RoHS: Compliant |
93 In Stock |
|
$1.8200 / $2.7400 | Buy Now |
DISTI #
000000000003100708
|
Sager | Terminals Term Conv Package | 0 |
|
Buy Now | |
|
Master Electronics | Pin Terminal, 16 – 14 AWG, vinyl insulated, .49 pin length, convenience package. RoHS: Compliant |
93 In Stock |
|
$1.8200 / $2.7400 | Buy Now |
Part Details for PV14-P47-E
PV14-P47-E CAD Models
PV14-P47-E Part Data Attributes
|
PV14-P47-E
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
PV14-P47-E
Panduit Corp
CONN WIRE PIN TERM 14-16AWG
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 6 Weeks, 3 Days | |
Safety Approval | UL | |
Terminal and Terminal Block Type | PIN TERMINAL | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 14 AWG |