Part Details for PV17-5,00 by Altech Corporation
Overview of PV17-5,00 by Altech Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PV17-5,00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PV17-5,00-ND
|
DigiKey | VERTHEADER 5MMPS 17POPEN END12A3 Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.8620 | Buy Now |
DISTI #
845-PV17-5.00
|
Mouser Electronics | Pluggable Terminal Blocks VerHead 5mm RoHS: Compliant | 0 |
|
$2.3300 / $2.8600 | Order Now |
DISTI #
71978705
|
RS | Pluggable PCB Block, Header, Right Side,5mm PS,17P,12A,300V, Green | Altech Corp PV17-5,00 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9300 / $2.4200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$1.9800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.0000 / $2.6200 | Buy Now |
DISTI #
10113948
|
TestEquity LLC | Altech PV17-5,00 Terminal Block, Vert. Header, 5mm Pin Spacing, Open End, 17 Pole, 12A, 300V, Green | 0 |
|
$2.9700 | Buy Now |