Part Details for PV18-10LFB-3K by Panduit Corp
Overview of PV18-10LFB-3K by Panduit Corp
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PV18-10LFB-3K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH2293
|
Newark | Locking Fork Terminal, Vinyl Insulated, 22 - 18 Awg, #10 Stud Size, Funnel Entry Rohs Compliant: Yes |Panduit PV18-10LFB-3K Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2940 / $0.3510 | Buy Now |
DISTI #
07AH2292
|
Newark | Locking Fork Terminal, Vinyl Insulated, 22 - 18 Awg, #10 Stud Size, Funnel Entry Rohs Compliant: Yes |Panduit PV18-10LFB-3K Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3870 | Buy Now |
DISTI #
298-11491-1-ND
|
DigiKey | CONN SPADE TERM 18-22AWG #10 RED Min Qty: 1 Lead time: 2 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
17796 In Stock |
|
$0.2967 / $0.4300 | Buy Now |
DISTI #
PV18-10LFB-3K
|
Avnet Americas | Fork Terminal 18-22AWG 22.1mm 8.3mm Tin Strip - Tape and Reel (Alt: PV18-10LFB-3K) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.2217 | Buy Now |
DISTI #
644-PV18-10LFB-3K
|
Mouser Electronics | Terminals Locking Fork Term vinyl insuld RoHS: Compliant | 2475 |
|
$0.2680 / $0.3400 | Buy Now |
DISTI #
71091711
|
RS | Locking Fork Terminal, vinyl insulated, 22- 18 AWG wire range, #10 stud size. | Panduit PV18-10LFB-3K RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2450 / $0.3500 | RFQ |
DISTI #
PANPV18-10LFB-3K
|
Heilind Electronics | Locking Fork Terminal, vinyl insulated, | Americas - 15750 in Stock |
|
$0.1604 / $0.1681 | Buy Now |
|
Onlinecomponents.com | Locking Fork Terminal, vinyl insulated, funnel entry, plastic insulation crimp, 22- 18 AWG wire range, #10 stud size. RoHS: Compliant |
10 In Stock 48000 Factory Stock |
|
$0.2220 / $0.2849 | Buy Now |
|
Quest Components | FORK TERMINAL, 1.5MM2 | 1555 |
|
$0.2406 / $0.6015 | Buy Now |
DISTI #
PANPV18-10LFB-3K
|
Interstate Connecting Components | Locking Fork Terminal, vinyl insulated, | 3675 |
|
$0.1604 / $0.1681 | Buy Now |
Part Details for PV18-10LFB-3K
PV18-10LFB-3K CAD Models
PV18-10LFB-3K Part Data Attributes:
|
PV18-10LFB-3K
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
PV18-10LFB-3K
Panduit Corp
Fork Terminal, 1.5mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 18 AWG |