There are no models available for this part yet.
Overview of PV18-10LFN-CY by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Price & Stock for PV18-10LFN-CY by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
298-23275-ND
|
DigiKey | CONN SPADE TERM 18-22AWG #10 RED Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
202 In Stock |
|
$0.4800 | Buy Now | |
DISTI #
71947948
|
RS | Locking Fork Terminal, vinyl insulated, 22- 18 AWG, #10 stud size | Panduit PV18-10LFN-CY RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5700 / $0.8200 | RFQ | |
DISTI #
000000000001703517
|
Sager | Terminals Locking Fork Term narrow tongue vi | 0 |
|
Buy Now |
CAD Models for PV18-10LFN-CY by Panduit Corp
Part Data Attributes for PV18-10LFN-CY by Panduit Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
PANDUIT CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Factory Lead Time
|
10 Weeks
|
Terminal and Terminal Block Type
|
FORK TERMINAL
|