Part Details for PV18-10SLFB-3K by Panduit Corp
Overview of PV18-10SLFB-3K by Panduit Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PV18-10SLFB-3K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PV18-10SLFB-3K-ND
|
DigiKey | CONN SPADE TERM 18-22AWG #10 RED Min Qty: 3000 Lead time: 4 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2548 | Buy Now |
|
Onlinecomponents.com | Fork Terminal 18-22AWG 19.81mm 8.38mm Tin RoHS: Compliant | 0 |
|
$0.2087 / $0.2590 | Buy Now |
DISTI #
000000000000701886
|
Sager | Terminals Short Locking Fork Term vinyl insul | 0 |
|
Buy Now |
Part Details for PV18-10SLFB-3K
PV18-10SLFB-3K CAD Models
PV18-10SLFB-3K Part Data Attributes:
|
PV18-10SLFB-3K
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
PV18-10SLFB-3K
Panduit Corp
Fork Terminal, 1.5mm2
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 18 AWG |