Part Details for PV18-3,50-K by Altech Corporation
Overview of PV18-3,50-K by Altech Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PV18-3,50-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PV18-3,50-K-ND
|
DigiKey | PCB HEADER 18P 350MM VERTICAL 11 Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.6134 | Buy Now |
DISTI #
845-PV18350K
|
Mouser Electronics | Pluggable Terminal Blocks PCB Header, vertical, 3.50mm, 18 Pole | 0 |
|
$4.6900 / $5.3800 | Order Now |
DISTI #
71978708
|
RS | Pluggable PCB Block, Vertical Header, Screw Flange,3.50mm PS,18P,11A,300V | Altech Corp PV18-3,50-K RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$3.9400 / $4.9300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks | 0 |
|
$4.0300 | Buy Now |
DISTI #
10113607
|
TestEquity LLC | Altech PV18-3,50-K PCB Header, 18 Pole, 3.50mm, vertical 11A, 300V, Screw Flange, Green | 0 |
|
$6.0400 | Buy Now |