Part Details for PV18-38R-LY by Panduit Corp
Overview of PV18-38R-LY by Panduit Corp
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for PV18-38R-LY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC9782
|
Newark | Terminal, Ring Tongue, 3/8", 18Awg, Red, Stud Size - Metric:M10, Stud Size - Imperial:3/8", Wire Size Awg Max:18Awg, Conductor Area Csa:1Mmâ², Product Range:Pv Series, Insulator Colour:Red, Insulator Material:Vinyl Rohs Compliant: Yes |Panduit PV18-38R-LY RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9770 / $1.1500 | Buy Now |
DISTI #
298-15682-ND
|
DigiKey | CONN RING CIRC 18-22AWG #3/8 Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
704 In Stock |
|
$0.9351 / $1.1300 | Buy Now |
DISTI #
PV18-38R-LY
|
Avnet Americas | Ring Tongue Terminal 18-22AWG 30.2mm 13.5mm Tin - Bag (Alt: PV18-38R-LY) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$65.6500 | Buy Now |
DISTI #
644-PV18-38R-LY
|
Mouser Electronics | Terminals RING TERM 22-18AWG 3/8STUD VINYL INSUL RoHS: Compliant | 6 |
|
$0.8930 / $1.1300 | Buy Now |
DISTI #
70323128
|
RS | Ring Terminal, 22 - 18 AWG, 3/8" stud size, vinyl insulated, funnel entry | Panduit PV18-38R-LY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 100 |
|
$0.9100 / $1.1500 | Buy Now |
DISTI #
PANPV18-38R-LY
|
Heilind Electronics | Ring Terminal, vinyl 22 - 18 insulated, | Americas - 0 in Stock |
|
$0.8767 / $1.1222 | Buy Now |
|
Onlinecomponents.com | Ring Tongue Terminal 18-22AWG 30.2mm 13.5mm Tin RoHS: Compliant |
276 In Stock 3050 Factory Stock |
|
$0.9680 / $1.0430 | Buy Now |
DISTI #
69140656
|
Verical | Ring Tongue Terminal 18-22AWG Copper Red 30.2mm Tin Bottle RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 2235 | Americas - 250 |
|
$1.2584 / $1.3520 | Buy Now |
DISTI #
PV18-38R-LY
|
TTI | Terminals RING TERM 22-18AWG 3/8STUD VINYL INSUL RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each |
Americas - 800 In Stock |
|
$0.8600 / $0.9400 | Buy Now |
DISTI #
000000000003100712
|
Sager | Terminals RING TERM 22-18AWG 3/8STUD VINYL INSUL Min Qty: 50 | 0 |
|
$0.6927 / $0.9050 | Buy Now |
Part Details for PV18-38R-LY
PV18-38R-LY CAD Models
PV18-38R-LY Part Data Attributes
|
PV18-38R-LY
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
PV18-38R-LY
Panduit Corp
Ring Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Panduit | |
Terminal and Terminal Block Type | RING TERMINAL |
Alternate Parts for PV18-38R-LY
This table gives cross-reference parts and alternative options found for PV18-38R-LY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PV18-38R-LY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PV18-38R-MY | Ring Terminal, ROHS COMPLIANT | Panduit Corp | PV18-38R-LY vs PV18-38R-MY |