There are no models available for this part yet.
Overview of PV18-4RNB-3K by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for PV18-4RNB-3K by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
66H3598
|
Newark | Ring Terminal 22-18 Awg, #4 Stud Size, Narrow Tongue, Vinyl Insulated Rohs Compliant: Yes |Panduit PV18-4RNB-3K RoHS: Compliant Min Qty: 1 Package Multiple: 3000 Date Code: 0 Container: Pack | 0 |
|
Buy Now | ||
DISTI #
298-PV18-4RNB-3KCT-ND
|
DigiKey | CONN RING CIRC 18-22AWG #4 CRIMP Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
6900 In Stock |
|
$0.3444 / $0.4400 | Buy Now | |
DISTI #
PV18-4RNB-3K
|
Avnet Americas | Ring Tongue Terminal 18-22AWG 18.8mm 5.3mm Tin Reel - Tape and Reel (Alt: PV18-4RNB-3K) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$222.8000 | Buy Now | |
DISTI #
PANPV18-4RNB-3K
|
Heilind Electronics | Ring Terminal, narrow tongue, vinyl insu | Americas - 0 in Stock |
|
$0.1611 / $0.1689 | Buy Now | |
Onlinecomponents.com | Ring Tongue Terminal 18-22AWG 18.8mm 5.3mm Tin Reel RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now | ||
DISTI #
000000000000631990
|
Sager | Terminals Ring Terminal narrow tongue vinyl insu Min Qty: 3000 | 0 |
|
$0.1440 / $0.1514 | Buy Now |
CAD Models for PV18-4RNB-3K by Panduit Corp
Part Data Attributes for PV18-4RNB-3K by Panduit Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
PANDUIT CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Factory Lead Time
|
8 Weeks
|
Samacsys Manufacturer
|
Panduit
|
Terminal Gender
|
FEMALE
|
Terminal and Terminal Block Type
|
RING TERMINAL
|
Wire Cross Section
|
1.5 mm2
|
Wire Gauge
|
18 AWG
|