Part Details for PV18-6FN-CY by Panduit Corp
Overview of PV18-6FN-CY by Panduit Corp
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Automotive
Price & Stock for PV18-6FN-CY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86K8465
|
Newark | Terminal, Spade/Fork, #6, Crimp, Red, Product Range:Pv Series, Wire Size Awg Min:22Awg, Wire Size Awg Max:16Awg, Conductor Area Csa:1Mm², Stud Size - Metric:M3.5, Stud Size - Imperial:#6, Insulator Material:Vinyl, Stud/Tab Size:#6 Rohs Compliant: Yes |Panduit PV18-6FN-CY Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$0.7800 / $0.9810 | Buy Now |
DISTI #
86K8465
|
Avnet Americas | Fork Terminal 16-22AWG 21.6mm 6.1mm Tin - Bulk (Alt: 86K8465) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 3 Days Container: Bulk | 0 |
|
$0.7800 / $0.8480 | Buy Now |
DISTI #
70327782
|
RS | Fork Terminal, vinyl insulated, funnel entry, 22- 16 AWG, #6 stud size | Panduit PV18-6FN-CY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 200 |
|
$0.7500 / $1.0000 | Buy Now |
DISTI #
PANPV18-6FN-CY
|
Heilind Electronics | Fork Terminal, narrow tongue, vinyl insu | Americas - 375 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Fork Terminal, vinyl insulated, funnel entry, 22- 16 AWG, #6 stud size, narrow tongue, standard package. RoHS: Compliant | 9700 Factory Stock |
|
$0.6110 / $0.7130 | Buy Now |
DISTI #
86K8465
|
Avnet Americas | Fork Terminal 16-22AWG 21.6mm 6.1mm Tin - Bulk (Alt: 86K8465) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 3 Days Container: Bulk | 0 |
|
$0.7800 / $0.8480 | Buy Now |
DISTI #
PANPV18-6FN-CY
|
Interstate Connecting Components | Fork Terminal, narrow tongue, vinyl insu | 125 |
|
Buy Now | |
DISTI #
000000000001703539
|
Sager | Terminals Fork term nrrw tong vinyl insulated | 0 |
|
Buy Now | |
DISTI #
1716802
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 2 |
|
$1.2183 / $1.5284 | Buy Now |
DISTI #
1716802
|
Farnell | RoHS: Compliant Min Qty: 500 Lead time: 4 Weeks, 3 Days Container: Each | 2 |
|
$0.8944 / $0.9721 | Buy Now |
Part Details for PV18-6FN-CY
PV18-6FN-CY CAD Models
PV18-6FN-CY Part Data Attributes:
|
PV18-6FN-CY
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
PV18-6FN-CY
Panduit Corp
Fork Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 4 Weeks, 3 Days | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Gauge | 16 AWG |