Part Details for PV18-6LFWB-3K by Panduit Corp
Overview of PV18-6LFWB-3K by Panduit Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PV18-6LFWB-3K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
644-PV18-6LFWB-3K
|
Mouser Electronics | Terminals Locking Fork Term wide tongue viny RoHS: Compliant | 0 |
|
$0.2350 / $0.3400 | Order Now |
|
Onlinecomponents.com | Fork Terminal 18-22AWG 21.1mm 7.4mm Tin Strip RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
DISTI #
000000000000632010
|
Sager | Terminals Locking Fork Term wide tongue viny | 0 |
|
Buy Now |
Part Details for PV18-6LFWB-3K
PV18-6LFWB-3K CAD Models
PV18-6LFWB-3K Part Data Attributes
|
PV18-6LFWB-3K
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
PV18-6LFWB-3K
Panduit Corp
Fork Terminal, 1.5mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Panduit | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 18 AWG |