Part Details for PV18-8FFB-3K by Panduit Corp
Overview of PV18-8FFB-3K by Panduit Corp
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PV18-8FFB-3K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66H3625
|
Newark | Crimp Terminal, Fork, #8, Red, Product Range:Reel Smart Series, Wire Size (Awg):22Awg To 18Awg, Conductor Area Csa:1.5Mm², Stud Size - Metric:M4, Stud Size - Imperial:#8, Insulator Material:Vinyl, Insulator Colour:Red Rohs Compliant: Yes |Panduit PV18-8FFB-3K Min Qty: 1 Package Multiple: 3000 Date Code: 0 Container: Pack | 0 |
|
$834.5500 / $957.7800 | Buy Now |
DISTI #
298-20498-1-ND
|
DigiKey | CONN SPADE TERM 18-22AWG #8 RED Min Qty: 1 Lead time: 3 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
70916 In Stock |
|
$0.2335 / $0.3000 | Buy Now |
DISTI #
PV18-8FFB-3K
|
Avnet Americas | Fork Terminal 18-22AWG 22.1mm 7.9mm Tin Reel - Tape and Reel (Alt: PV18-8FFB-3K) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.2185 | Buy Now |
DISTI #
644-PV18-8FFB-3K
|
Mouser Electronics | Terminals Flanged Fork Term vinyl insuld RoHS: Compliant | 0 |
|
$0.2330 / $0.2900 | Order Now |
DISTI #
PANPV18-8FFB-3K
|
Heilind Electronics | Flanged Fork Terminal, vinyl insulated, | Americas - 20250 in Stock |
|
$0.1581 / $0.1657 | Buy Now |
|
Onlinecomponents.com | Fork Terminal 18-22AWG 22.1mm 7.9mm Tin Reel RoHS: Compliant |
1500 In Stock 48000 Factory Stock |
|
$0.2255 / $0.2646 | Buy Now |
DISTI #
62494537
|
Verical | Fork Terminal 18-22AWG Copper Red 22.1mm Tin T/R RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Date Code: 2151 | Americas - 1500 |
|
$0.3127 | Buy Now |
DISTI #
PV18-8FFB-3K
|
TTI | Terminals Flanged Fork Term vinyl insuld RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.2200 / $0.2390 | Buy Now |
DISTI #
PV18-8FFB-3K
|
Avnet Americas | Fork Terminal 18-22AWG 22.1mm 7.9mm Tin Reel - Tape and Reel (Alt: PV18-8FFB-3K) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.2185 | Buy Now |
DISTI #
PANPV18-8FFB-3K
|
Interstate Connecting Components | Flanged Fork Terminal, vinyl insulated, | 4725 |
|
$0.1581 / $0.1657 | Buy Now |
Part Details for PV18-8FFB-3K
PV18-8FFB-3K CAD Models
PV18-8FFB-3K Part Data Attributes:
|
PV18-8FFB-3K
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
PV18-8FFB-3K
Panduit Corp
Fork Terminal, 1.5mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 18 AWG |