Part Details for PV18-8RX-MY by Panduit Corp
Overview of PV18-8RX-MY by Panduit Corp
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PV18-8RX-MY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC9789
|
Newark | Terminal, Ring Tongue, #8, 18Awg, Red, Stud Size - Metric:M4, Stud Size - Imperial:#8, Wire Size Awg Max:18Awg, Conductor Area Csa:1Mmâ², Product Range:Pv-Rx Series, Insulator Colour:Red, Insulator Material:Vinyl Rohs Compliant: Yes |Panduit PV18-8RX-MY RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4110 | Buy Now |
DISTI #
298-20299-ND
|
DigiKey | CONN RING CIRC 18-22AWG #8 CRIMP Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
448 In Stock |
|
$0.4149 / $0.5000 | Buy Now |
DISTI #
PV18-8RX-MY
|
Avnet Americas | Lug Terminal 18-22AWG 24.64mm 7.87mm Tin Bulk - Bulk (Alt: PV18-8RX-MY) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$259.8200 | Buy Now |
DISTI #
644-PV18-8RX-MY
|
Mouser Electronics | Terminals RING 22-18 RED VYL RoHS: Compliant | 753 |
|
$0.3420 / $0.4900 | Buy Now |
DISTI #
PANPV18-8RX-MY
|
Heilind Electronics | RING TERMINAL, EXPANDED VINYL INSULATION | Americas - 1063 in Stock |
|
$0.2915 / $0.3731 | Buy Now |
|
Onlinecomponents.com | Ring Terminal, 22 – 18 AWG, #8 stud size, vinyl insulated, expanded insulation for large wire O.D., bulk package. RoHS: Compliant |
1507 In Stock |
|
$0.3216 / $0.3587 | Buy Now |
DISTI #
61365039
|
Verical | Lug Terminal 18-22AWG Copper Red 24.64mm Tin Box RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2207 | Americas - 1000 |
|
$0.4181 / $0.4663 | Buy Now |
DISTI #
PV18-8RX-MY
|
TTI | Terminals RING 22-18 RED VYL RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Each |
Americas - 1000 In Stock |
|
$0.2630 / $0.3140 | Buy Now |
DISTI #
PANPV18-8RX-MY
|
Interstate Connecting Components | RING TERMINAL, EXPANDED VINYL INSULATION | 248 |
|
$0.2915 / $0.3731 | Buy Now |
DISTI #
000000000001407404
|
Sager | Terminals RING 22-18 RED VYL Min Qty: 1000 | 0 |
|
$0.2274 / $0.2590 | Buy Now |
Part Details for PV18-8RX-MY
PV18-8RX-MY CAD Models
PV18-8RX-MY Part Data Attributes
|
PV18-8RX-MY
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
PV18-8RX-MY
Panduit Corp
Ring Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Panduit | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Gauge | 18 AWG |
Alternate Parts for PV18-8RX-MY
This table gives cross-reference parts and alternative options found for PV18-8RX-MY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PV18-8RX-MY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
19070-0045 | 0.8 mm2, COPPER ALLOY, WIRE TERMINAL | Molex | PV18-8RX-MY vs 19070-0045 |