PV2-10R-TY
Panduit Corp
Description: Ring Terminal,

Overview of PV2-10R-TY by Panduit Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for PV2-10R-TY by Panduit Corp

Part # Manufacturer Description Stock Price Buy
Onlinecomponents.com Ring Tongue Terminal 2AWG 49.78mm 17.27mm Tin Bulk RoHS: Compliant 0
  • 0 $0
$0 Buy Now

CAD Models for PV2-10R-TY by Panduit Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PV2-10R-TY by Panduit Corp

PV2-10R-TY
Panduit Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANDUIT CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.90.40.00
Factory Lead Time
10 Weeks
Terminal and Terminal Block Type
RING TERMINAL
Want to compare parts?
  1. PV2-10R-TY
    Panduit Corp
    Ring Terminal,
    VS

Related Parts for PV2-10R-TY

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PV2-10R-TY by Panduit Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PV2-10R-TY by Panduit Corp

Select Manufacturer
Which Manufacturer of PV2-10R-TY would you like to use for your alert(s)?
  • Please alert me when PV2-10R-TY inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PV2-10R-TY alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PV2-10R-TY to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PV2-10R-TY alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PV2-10R-TY.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PV2-10R-TY by Panduit Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: