Part Details for PV2-10RX-TY by Panduit Corp
Overview of PV2-10RX-TY by Panduit Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
YRPBRX210-RX210 | Renesas Electronics Corporation | YRPBRX21 Evaluation Board for RX210 |
Price & Stock for PV2-10RX-TY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Ring Tongue Terminal 2AWG 49.28mm 17.27mm Tin Bulk RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
DISTI #
000000000001407408
|
Sager | Terminals Ring Term large wire expanded viny | 0 |
|
Buy Now |
Part Details for PV2-10RX-TY
PV2-10RX-TY CAD Models
PV2-10RX-TY Part Data Attributes
|
PV2-10RX-TY
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
PV2-10RX-TY
Panduit Corp
Ring Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Gauge | 2 AWG |
Alternate Parts for PV2-10RX-TY
This table gives cross-reference parts and alternative options found for PV2-10RX-TY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PV2-10RX-TY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PV2-10RX-XY | Ring Terminal | Panduit Corp | PV2-10RX-TY vs PV2-10RX-XY |
PV2-10RX-T | Ring Terminal | Panduit Corp | PV2-10RX-TY vs PV2-10RX-T |