Part Details for PV2-38RX-TY by Panduit Corp
Overview of PV2-38RX-TY by Panduit Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for PV2-38RX-TY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52K3144
|
Newark | Ring Terminal, Large Wire, Expanded Viny Rohs Compliant: Yes |Panduit PV2-38RX-TY Min Qty: 1 Package Multiple: 200 Date Code: 0 Container: Pack | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Ring Tongue Terminal 2AWG 49.28mm 17.27mm Tin Bulk RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
DISTI #
000000000001407414
|
Sager | Terminals Ring Term large wire expanded viny | 0 |
|
Buy Now |
Part Details for PV2-38RX-TY
PV2-38RX-TY CAD Models
PV2-38RX-TY Part Data Attributes
|
PV2-38RX-TY
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
PV2-38RX-TY
Panduit Corp
Ring Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Gauge | 2 AWG |