There are no models available for this part yet.
Overview of PV2-38RX-X by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for PV2-38RX-X by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Ring Tongue Terminal 2AWG 49.3mm 17.3mm Tin RoHS: Compliant |
25 In Stock |
|
$3.2100 / $13.6900 | Buy Now | ||
Master Electronics | Ring Tongue Terminal 2AWG 49.3mm 17.3mm Tin RoHS: Compliant |
25 In Stock |
|
$3.2100 / $13.6900 | Buy Now |
CAD Models for PV2-38RX-X by Panduit Corp
Part Data Attributes for PV2-38RX-X by Panduit Corp
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PANDUIT CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Terminal Gender
|
FEMALE
|
Terminal and Terminal Block Type
|
RING TERMINAL
|
Wire Gauge
|
2 AWG
|
Alternate Parts for PV2-38RX-X
This table gives cross-reference parts and alternative options found for PV2-38RX-X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PV2-38RX-X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PV2-38RX-TY | Ring Terminal | Panduit Corp | PV2-38RX-X vs PV2-38RX-TY |
PV2-38RX-T | Ring Terminal | Panduit Corp | PV2-38RX-X vs PV2-38RX-T |