Part Details for PV22-4R-CYY by Panduit Corp
Overview of PV22-4R-CYY by Panduit Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PV22-4R-CYY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-PV22-4R-CYY-ND
|
DigiKey | CONN RING CIRC 22-26AWG #4 CRIMP Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
PV22-4R-CYY
|
Avnet Americas | Ring Terminal Vinyl Insulated 26AWG to 22AWG Stud Size 4 (Alt: PV22-4R-CYY) Min Qty: 500 Package Multiple: 100 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.4844 | Buy Now |
DISTI #
644-PV22-4R-CYY
|
Mouser Electronics | Terminals RING-TRM 26-22 #04 VYL YEL RoHS: Compliant | 2169 |
|
$1.0900 / $1.7300 | Buy Now |
DISTI #
PANPV22-4R-CYY
|
Heilind Electronics | RING TERMINAL, VINYL INSULATED 26-22AWG, #4 STUD SIZE, FUNNEL | Americas - 6825 in Stock |
|
$0.6469 / $0.8280 | Buy Now |
|
Onlinecomponents.com | Ring Tongue Terminal 22-26AWG 17.53mm 5.08mm Tin RoHS: Compliant |
500 In Stock 2500 Factory Stock |
|
$1.5000 / $1.5300 | Buy Now |
DISTI #
PV22-4R-CYY
|
TTI | Terminals RING-TRM 26-22 #04 VYL YEL RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 100 Container: Each | Americas - 0 |
|
$1.2000 / $1.3700 | Buy Now |
DISTI #
PV22-4R-CYY
|
TME | Tip: ring, Ø: 2.5mm, crimped, for cable, insulated, tinned, yellow Min Qty: 3 | 0 |
|
$0.3030 / $0.4320 | RFQ |
DISTI #
PANPV22-4R-CYY
|
Interstate Connecting Components | RING TERMINAL, VINYL INSULATED 26-22AWG, #4 STUD SIZE, FUNNEL | 1365 |
|
$0.6469 / $0.8280 | Buy Now |
DISTI #
000000000006077531
|
Sager | Terminals RING-TRM 26-22 #04 VYL YEL Min Qty: 500 | 0 |
|
$0.5049 / $0.6369 | Buy Now |
|
Master Electronics | Ring Tongue Terminal 22-26AWG 17.53mm 5.08mm Tin RoHS: Compliant |
500 In Stock 2500 Factory Stock |
|
$1.5000 / $1.5300 | Buy Now |