Part Details for PV3-5-3.3 by TDK-Lambda Corporation
Overview of PV3-5-3.3 by TDK-Lambda Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Automotive
Price & Stock for PV3-5-3.3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87H2544
|
Newark | Dc-Dc Converter, 3.3V, 0.6A, Power Supply Applications:-, Input Ratio:-, Output Power Max:2W, No. Of Outputs:1 Output, Output Voltage - Output 1:3.3V, Output Current - Output 1:600Ma, Output Voltage - Output 2:-, Width:18Mm Rohs Compliant: No |Tdk-Lambda PV3-5-3.3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.6200 / $19.0200 | Buy Now |
DISTI #
285-PV3-5-3.3-ND
|
DigiKey | DC DC CONVERTER 3.3V 2W Min Qty: 1 Lead time: 15 Weeks Container: Bulk | Limited Supply - Call |
|
$19.0200 | Buy Now |
DISTI #
967-PV3-5-3.3
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 2W 3.3V 0.6A RoHS: Compliant | 0 |
|
Order Now | |
|
Onlinecomponents.com | DC-DC Converter - 2W - Vin: 5V - Vout: 3.3V - SIP Thru-Hole RoHS: Compliant | 0 |
|
$16.6200 / $19.0200 | Buy Now |
DISTI #
000000000005400339
|
Sager | Isolated DC/DC Converters - Through Hole 2W 3.3V 0.6A Min Qty: 1 | 0 |
|
$16.6200 / $19.0200 | Buy Now |
Part Details for PV3-5-3.3
PV3-5-3.3 CAD Models
PV3-5-3.3 Part Data Attributes
|
PV3-5-3.3
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
PV3-5-3.3
TDK-Lambda Corporation
DC-DC Regulated Power Supply Module, 2W,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TDK | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Efficiency (Main Output) | 77% | |
Input Voltage-Max | 9 V | |
Input Voltage-Min | 4.5 V | |
Length | 33 mm | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 0.6 A | |
Output Voltage-Nom | 3.3 V | |
Ripple Voltage (Main Out) | 0.03535 Vrms | |
Total Power Output-Max | 2 W | |
Width | 8.5 mm |