Part Details for PV4-10R-T by Panduit Corp
Overview of PV4-10R-T by Panduit Corp
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for PV4-10R-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66H3655
|
Newark | Terminal, Ring Tongue, #10, 4Awg, Stud Size - Metric:M5, Stud Size - Imperial:#10, Wire Size Awg Max:4Awg, Conductor Area Csa:-, Product Range:-, Insulator Colour:Yellow, Insulator Material:Vinyl Rohs Compliant: Yes |Panduit PV4-10R-T Min Qty: 1 Package Multiple: 200 Date Code: 0 Container: Pack | 0 |
|
$323.5500 / $392.5800 | Buy Now |
DISTI #
298-20307-ND
|
DigiKey | CONN RING FLAT 4AWG #10 CRIMP Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
151 In Stock |
|
$2.0101 / $2.4000 | Buy Now |
DISTI #
PV4-10R-T
|
Avnet Americas | Ring Tongue Terminal 4AWG 47.75mm 13.97mm Tin Bulk - Bulk (Alt: PV4-10R-T) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Bulk | 0 |
|
$1.5023 | Buy Now |
DISTI #
644-PV4-10R-T
|
Mouser Electronics | Terminals Ring Terminal large wire vinyl insulat RoHS: Compliant | 0 |
|
$1.7100 / $2.0900 | Order Now |
DISTI #
71406862
|
RS | Ring Terminal, large wire, 4 AWG, #10 stud size, vinyl insulated | Panduit PV4-10R-T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 201 |
|
$1.7100 / $2.1600 | Buy Now |
DISTI #
PANPV4-10R-T
|
Heilind Electronics | RING TERMINAL, LARGE WIRE, VINYL INSULAT | Americas - 0 in Stock |
|
$1.6593 / $1.7976 | Buy Now |
|
Onlinecomponents.com | Ring Terminal, large wire, 4 AWG, #10 stud size, vinyl insulated, bulk package. RoHS: Compliant |
524 In Stock |
|
$1.7000 / $1.8000 | Buy Now |
|
Quest Components | COPPER ALLOY, TIN FINISH, RING TERMINAL | 150 |
|
$1.6179 / $3.7335 | Buy Now |
DISTI #
PV4-10R-T
|
TTI | Terminals Ring Terminal large wire vinyl insulat RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Each |
Americas - 200 In Stock |
|
$1.7100 / $1.8000 | Buy Now |
DISTI #
000000000000632069
|
Sager | Terminals Ring Terminal large wire vinyl insulat Min Qty: 200 | 0 |
|
$1.3200 / $1.5000 | Buy Now |
Part Details for PV4-10R-T
PV4-10R-T CAD Models
PV4-10R-T Part Data Attributes
|
PV4-10R-T
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
PV4-10R-T
Panduit Corp
Ring Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Panduit | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Gauge | 4 AWG |