Part Details for PV4-10RX-T by Panduit Corp
Results Overview of PV4-10RX-T by Panduit Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PV4-10RX-T Information
PV4-10RX-T by Panduit Corp is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
YRPBRX210-RX210 | Renesas Electronics Corporation | YRPBRX21 Evaluation Board for RX210 |
Price & Stock for PV4-10RX-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66H3657
|
Newark | Large Ring Terminal 4 Awg, #10 Stud Size, Vinyl Expanded Insulation Rohs Compliant: Yes |Panduit PV4-10RX-T RoHS: Compliant Min Qty: 1 Package Multiple: 200 Date Code: 0 Container: Pack | 0 |
|
$360.8700 / $437.8600 | Buy Now |
DISTI #
PV4-10RX-T
|
Avnet Americas | Ring Tongue Terminal 4AWG 47.5mm 13.97mm Tin Bulk - Bulk (Alt: PV4-10RX-T) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
71947972
|
RS | Ring Terminal, large wire, 4 AWG, #10 stud size, vinyl expanded insulation | Panduit PV4-10RX-T RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$2.1800 / $2.7200 | RFQ |
DISTI #
PANPV4-10RX-T
|
Heilind Electronics | Ring Terminal, large wire, expanded viny | Americas - 0 in Stock |
|
$1.8506 / $2.0049 | Buy Now |
DISTI #
000000000000632071
|
Sager | Terminals VYL-RING 4 YEL #10 Min Qty: 200 | 0 |
|
$1.4700 / $1.6700 | Buy Now |
Part Details for PV4-10RX-T
PV4-10RX-T CAD Models
PV4-10RX-T Part Data Attributes
|
PV4-10RX-T
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
PV4-10RX-T
Panduit Corp
Ring Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 8 Weeks | |
Terminal and Terminal Block Type | RING TERMINAL |