Part Details for PV4-12R-E by Panduit Corp
Overview of PV4-12R-E by Panduit Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for PV4-12R-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93B3980
|
Newark | Ring Terminal, Large Wire, Vinyl Insulat Rohs Compliant: Yes |Panduit PV4-12R-E Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Ring Tongue Terminal 4AWG 51.82mm 21.84mm Tin RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
DISTI #
PV4-12R-E
|
TTI | Terminals Ring Term large wire vinyl insulat RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 20 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
000000000000632072
|
Sager | Terminals Ring Term large wire vinyl insulat | 0 |
|
Buy Now |
Part Details for PV4-12R-E
PV4-12R-E CAD Models
PV4-12R-E Part Data Attributes
|
PV4-12R-E
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
PV4-12R-E
Panduit Corp
Ring Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Panduit | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Gauge | 4 AWG |