Part Details for PV4-14RX-T by Panduit Corp
Overview of PV4-14RX-T by Panduit Corp
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for PV4-14RX-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC9795
|
Newark | Terminal, Ring Tongue, 1/4", 4Awg, Yel, Stud Size - Metric:M6, Stud Size - Imperial:1/4", Wire Size Awg Max:4Awg, Conductor Area Csa:25Mmâ², Product Range:Pv-Rx Series, Insulator Colour:Yellow, Insulator Material:Vinyl Rohs Compliant: Yes |Panduit PV4-14RX-T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 170 |
|
$2.1400 / $2.5800 | Buy Now |
DISTI #
298-20309-ND
|
DigiKey | CONN RING FLAT 4AWG #1/4 CRIMP Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
522 In Stock |
|
$2.4628 / $3.1500 | Buy Now |
DISTI #
48AC9795
|
Avnet Americas | Ring Tongue Terminal 4AWG 47.5mm 13.97mm Tin Bulk - Bulk (Alt: 48AC9795) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 170 Partner Stock |
|
$2.3300 / $2.5800 | Buy Now |
DISTI #
PV4-14RX-T
|
Avnet Americas | Ring Tongue Terminal 4AWG 47.5mm 13.97mm Tin Bulk - Bulk (Alt: PV4-14RX-T) RoHS: Not Compliant Min Qty: 200 Package Multiple: 200 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1,759.2400 | Buy Now |
DISTI #
644-PV4-14RX-T
|
Mouser Electronics | Terminals Ring Terminal large wire expanded viny RoHS: Compliant | 0 |
|
$2.1100 / $2.8400 | Order Now |
DISTI #
71947973
|
RS | Ring Terminal, large wire, 4 AWG, 1/4" stud size, vinyl expanded insulation | Panduit PV4-14RX-T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 140 |
|
$2.3300 / $2.9500 | Buy Now |
DISTI #
PANPV4-14RX-T
|
Heilind Electronics | RING TERMINAL, LARGE WIRE, EXPANDED VINY | Americas - 2624 in Stock |
|
$1.9735 / $2.5261 | Buy Now |
|
Onlinecomponents.com | Ring Terminal, large wire, 4 AWG, 1/4" stud size, vinyl expanded insulation, bulk package. RoHS: Compliant |
510 In Stock 5600 Factory Stock |
|
$2.4400 / $2.6400 | Buy Now |
|
Quest Components | RING TERMINAL | 320 |
|
$3.6300 / $6.6000 | Buy Now |
DISTI #
PV4-14RX-T
|
TTI | Terminals Ring Terminal large wire expanded viny RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Each | Americas - 0 |
|
$1.9700 / $2.1400 | Buy Now |
Part Details for PV4-14RX-T
PV4-14RX-T CAD Models
PV4-14RX-T Part Data Attributes
|
PV4-14RX-T
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
PV4-14RX-T
Panduit Corp
TERM RING EXP VYL 4AWG 1/4
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Panduit | |
Additional Feature | STANDARD: UL 94V-0, POLYVINVYL CHLORIDE; MATERIAL: COPPER; FINISH: TIN | |
Rated Voltage | 600 V | |
Safety Approval | CUL; UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 21.2 mm2 | |
Wire Gauge | 4 AWG |