There are no models available for this part yet.
Overview of PV4-38R-E by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for PV4-38R-E by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
13AC4770
|
Newark | Terminal, Ring Tongue, M10, 4Awg, Yel, Stud Size - Metric:M10, Stud Size - Imperial:3/8", Wire Size Awg Max:4Awg, Conductor Area Csa:25Mmâ², Product Range:Pv-R Series, Insulator Colour:Yellow, Insulator Material:Vinyl Rohs Compliant: Yes |Panduit PV4-38R-E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$3.9600 / $4.7300 | Buy Now | |
DISTI #
298-15711-ND
|
DigiKey | CONN RING FLAT 4AWG #3/8 CRIMP Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
20 In Stock |
|
$4.0636 / $5.2000 | Buy Now | |
DISTI #
13AC4770
|
Avnet Americas | Ring Tongue Terminal 4AWG 49.53mm 17.27mm Tin - Bulk (Alt: 13AC4770) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 3 Days Container: Bulk | 1 Partner Stock |
|
$4.0900 / $4.6000 | Buy Now | |
DISTI #
PV4-38R-E
|
Avnet Americas | Ring Tongue Terminal 4AWG 49.53mm 17.27mm Tin - Bulk (Alt: PV4-38R-E) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$298.9800 | Buy Now | |
DISTI #
644-PV4-38R-E
|
Mouser Electronics | Terminals TERM RING 4AWG 3/8 RoHS: Compliant | 15 |
|
$3.7900 / $4.8800 | Buy Now | |
DISTI #
71264014
|
RS | Ring Terminal, large wire, 4 AWG, 3/8" stud size | Panduit PV4-38R-E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 21 |
|
$3.8000 / $4.9300 | Buy Now | |
Bisco Industries | 6 |
|
Buy Now | ||||
DISTI #
PANPV4-38R-E
|
Heilind Electronics | Ring Terminal, large wire, vinyl insulat | Americas - 0 in Stock |
|
$3.9928 / $5.1108 | Buy Now | |
Onlinecomponents.com | Ring Terminal, large wire, 4 AWG, 3/8" stud size, vinyl insulated, standard package. RoHS: Compliant |
325 In Stock 4680 Factory Stock |
|
$4.1600 / $5.7600 | Buy Now | ||
DISTI #
PV4-38R-E
|
TTI | Terminals TERM RING 4AWG 3/8 RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 20 Container: Each |
Americas - 60 In Stock |
|
$3.7800 / $4.1900 | Buy Now |
CAD Models for PV4-38R-E by Panduit Corp
Part Data Attributes for PV4-38R-E by Panduit Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PANDUIT CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Factory Lead Time
|
3 Weeks, 3 Days
|
Samacsys Manufacturer
|
Panduit
|
Terminal Gender
|
FEMALE
|
Terminal and Terminal Block Type
|
RING TERMINAL
|
Wire Gauge
|
4 AWG
|