Part Details for PV4-38R-T by Panduit Corp
Overview of PV4-38R-T by Panduit Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for PV4-38R-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34T2523
|
Newark | Terminal, Ring Tongue, 3/8", 4Awg, Yel, Stud Size - Metric:M10, Stud Size - Imperial:3/8", Wire Size Awg Max:4Awg, Conductor Area Csa:25Mm², Product Range:Pv Series, Insulator Colour:Yellow, Insulator Material:Vinyl Rohs Compliant: Yes |Panduit PV4-38R-T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$1.5700 / $1.8900 | Buy Now |
DISTI #
34T2523
|
Avnet Americas | Ring Tongue Terminal 4AWG 49.53mm 17.27mm Tin Bulk - Bulk (Alt: 34T2523) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5700 / $1.7100 | Buy Now |
DISTI #
71091729
|
RS | Ring Terminal, large wire, 4 AWG, 3/8" stud size, vinyl insulated | Panduit PV4-38R-T RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$2.1000 / $3.4900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 | 0 |
|
$1.3200 | Buy Now |
DISTI #
PV4-38R-T
|
TTI | Terminals Ring Terminal large wire vinyl insulat RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
34T2523
|
Avnet Americas | Ring Tongue Terminal 4AWG 49.53mm 17.27mm Tin Bulk - Bulk (Alt: 34T2523) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5700 / $1.7100 | Buy Now |
DISTI #
34T2523
|
Avnet Americas | Ring Tongue Terminal 4AWG 49.53mm 17.27mm Tin Bulk - Bulk (Alt: 34T2523) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5700 / $1.7100 | Buy Now |
DISTI #
000000000000632080
|
Sager | Terminals Ring Terminal large wire vinyl insulat | 0 |
|
Buy Now | |
DISTI #
2832584
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 5 |
|
$1.7063 / $1.8976 | Buy Now |
DISTI #
2832584
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 1 |
|
$1.8842 / $2.1480 | Buy Now |
Part Details for PV4-38R-T
PV4-38R-T CAD Models
PV4-38R-T Part Data Attributes
|
PV4-38R-T
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
PV4-38R-T
Panduit Corp
Ring Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Panduit | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Gauge | 4 AWG |