Part Details for PV40-27B15A5 by MORNSUN
Overview of PV40-27B15A5 by MORNSUN
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for PV40-27B15A5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | DC-DC converter for PV industry, 40W 15VDC, 200-1200VDC input RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$22.7900 / $32.9700 | Buy Now |
Part Details for PV40-27B15A5
PV40-27B15A5 CAD Models
PV40-27B15A5 Part Data Attributes:
|
PV40-27B15A5
MORNSUN
Buy Now
Datasheet
|
Compare Parts:
PV40-27B15A5
MORNSUN
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |