Part Details for PV4F230SS-326 by TE Connectivity
Overview of PV4F230SS-326 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PV4F230SS-326
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Pushbutton Switch - SPDT - Anti-Vandal - 2A - 24VDC - Stainless Steel Flush Round Button Actuator - Ring Illuminated With 125V Orange LED - Silver Contacts - 0.110" (2.8mm) Solder Quick Connect - Front Panel Mount. RoHS: Compliant | 0 |
|
$12.5700 / $18.9800 | Buy Now |