Part Details for PV6-12R-X by Panduit Corp
Overview of PV6-12R-X by Panduit Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PV6-12R-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34T2525
|
Newark | Ring Terminal, Large Wire, Vinyl Insulat |Panduit PV6-12R-X RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
PV6-12R-X
|
Avnet Americas | Ring Tongue Terminal 6AWG 46.7mm 20.8mm Tin - Bag (Alt: PV6-12R-X) RoHS: Compliant Min Qty: 100 Package Multiple: 10 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$291.4800 | Buy Now |
DISTI #
71264018
|
RS | Ring Terminal, large wire, 6 AWG, 1/2" stud size | Panduit PV6-12R-X RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$3.3600 / $4.8000 | RFQ |
DISTI #
PANPV6-12R-X
|
Heilind Electronics | RING TERMINAL, LARGE WIRE VINYL INSULAT | Americas - 0 in Stock |
|
$3.8328 / $4.1522 | Buy Now |
|
Onlinecomponents.com | Ring Terminal, large wire, 6 AWG, 1/2" stud size, vinyl insulated, standard package. RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
DISTI #
000000000003100722
|
Sager | Terminals Ring Term large wire vinyl insulat Min Qty: 100 | 0 |
|
$3.0400 / $3.4600 | Buy Now |
Part Details for PV6-12R-X
PV6-12R-X CAD Models
PV6-12R-X Part Data Attributes
|
PV6-12R-X
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
PV6-12R-X
Panduit Corp
Ring Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Panduit | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Gauge | 6 AWG |