Part Details for PV6-14RX-T by Panduit Corp
Overview of PV6-14RX-T by Panduit Corp
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PV6-14RX-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC0845
|
Newark | Terminal, Ring Tongue, M6, 6Awg, Blue, Stud Size - Metric:M6, Stud Size - Imperial:1/4", Wire Size Awg Max:6Awg, Conductor Area Csa:16Mm², Product Range:Pv-Rx Series, Insulator Colour:Blue, Insulator Material:Vinyl Rohs Compliant: Yes |Panduit PV6-14RX-T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 50 |
|
$1.5400 / $1.8500 | Buy Now |
DISTI #
298-11962-ND
|
DigiKey | CONN RING FLAT 6AWG #1/4 CRIMP Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
611 In Stock |
|
$1.6893 / $2.0200 | Buy Now |
DISTI #
PV6-14RX-T
|
Avnet Americas | Ring Tongue Terminal 6AWG 40.89mm 11.94mm Tin Bulk - Bulk (Alt: PV6-14RX-T) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Bulk | 0 |
|
$1.2625 | Buy Now |
DISTI #
644-PV6-14RX-T
|
Mouser Electronics | Terminals Ring Terminal large wire expanded viny RoHS: Compliant | 193 |
|
$1.5100 / $1.6600 | Buy Now |
DISTI #
71091731
|
RS | Ring Terminal, large wire, 6 AWG, 1/4" stud size, vinyl eXpanded insulation | Panduit PV6-14RX-T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 196 |
|
$0.9060 | Buy Now |
DISTI #
PANPV6-14RX-T
|
Heilind Electronics | Ring Terminal, large wire, expanded viny | Americas - 10288 in Stock |
|
$1.4163 / $1.8128 | Buy Now |
|
Onlinecomponents.com | Ring Terminal, large wire, 6 AWG, 1/4" stud size, vinyl expanded insulation, bulk package. RoHS: Compliant |
400 In Stock 25800 Factory Stock |
|
$1.5100 / $1.7300 | Buy Now |
|
Quest Components | 808 |
|
$0.9702 / $2.3520 | Buy Now | |
DISTI #
PV6-14RX-T
|
TTI | Terminals Ring Terminal large wire expanded viny RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Each |
Americas - 1800 In Stock |
|
$1.5100 / $1.6300 | Buy Now |
DISTI #
PANPV6-14RX-T
|
Interstate Connecting Components | Ring Terminal, large wire, expanded viny | 2401 |
|
$1.4163 / $1.8128 | Buy Now |
Part Details for PV6-14RX-T
PV6-14RX-T CAD Models
PV6-14RX-T Part Data Attributes:
|
PV6-14RX-T
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
PV6-14RX-T
Panduit Corp
Ring Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Panduit | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Gauge | 6 AWG |