Part Details for PV8-8RX-QY by Panduit Corp
Overview of PV8-8RX-QY by Panduit Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for PV8-8RX-QY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88K1699
|
Newark | Ring Terminal, Large Wire, Expanded Viny |Panduit PV8-8RX-QY Min Qty: 1 Package Multiple: 25 Date Code: 0 Container: Pack | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Ring Terminal, large wire, 8 AWG, #8 stud size, vinyl expanded insulation, standard package. RoHS: Compliant |
8 In Stock |
|
$2.4100 / $3.0900 | Buy Now |
|
Quest Components | 24 |
|
$4.5280 / $6.7920 | Buy Now | |
DISTI #
000000000001703585
|
Sager | Terminals RING TERM LRG WIRE 8AWG #8 | 0 |
|
Buy Now | |
|
Master Electronics | Ring Terminal, large wire, 8 AWG, #8 stud size, vinyl expanded insulation, standard package. RoHS: Compliant |
8 In Stock |
|
$2.4100 / $3.0900 | Buy Now |
Part Details for PV8-8RX-QY
PV8-8RX-QY CAD Models
PV8-8RX-QY Part Data Attributes
|
PV8-8RX-QY
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
PV8-8RX-QY
Panduit Corp
Ring Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Gauge | 8 AWG |