Part Details for PVA1 OA H1 1.2N V2 by C&K
Overview of PVA1 OA H1 1.2N V2 by C&K
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PVA1 OA H1 1.2N V2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
401-1133-ND
|
DigiKey | SWITCH PUSH DPST-NO 0.1A 32V Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
6135 In Stock |
|
$1.5545 / $2.3900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Box | 9000Box |
|
$0.7200 / $0.7750 | Buy Now |
|
Quest Components | 1200 |
|
$1.8480 / $3.6960 | Buy Now | |
DISTI #
PVA1OAH11.2NV2
|
TME | Switch: keypad, Pos: 2, DPST, 0.1A/32VDC, white, none, THT, 1.2N, PVA Min Qty: 5 | 0 |
|
$1.4600 / $2.1500 | RFQ |
DISTI #
SWITCH11636
|
Rutronik | PUSHBUTTON DPST Mom 1,2N H17,5mm RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Container: Bulk |
Stock DE - 6000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$1.2800 / $1.6000 | Buy Now |
|
CHIPMALL.COM LIMITED | SWITCH PUSH DPST-NO 0.1A 32V | 1500 |
|
$1.8170 / $2.6546 | Buy Now |
|
New Advantage Corporation | PV6 Series 2 A SPSTOff-MomBlueIlluminatedAntiVandal Pushbutton Switch RoHS: Compliant Min Qty: 1 Package Multiple: 1500 | 7500 |
|
$1.0300 | Buy Now |