Part Details for PVA1EEH1 by C&K
Overview of PVA1EEH1 by C&K
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Energy and Power Systems
Renewable Energy
Price & Stock for PVA1EEH1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 7 |
|
RFQ | ||
|
Quest Components | KEYPAD SWITCH, 1 SWITCHES, DPST, LATCHED, 0.1A, 32VDC, 1.45N, SOLDER TERMINAL, THROUGH HOLE-STRAIGHT | 20 |
|
$0.7000 / $1.4000 | Buy Now |
|
Quest Components | KEYPAD SWITCH, 1 SWITCHES, DPST, LATCHED, 0.1A, 32VDC, 1.45N, SOLDER TERMINAL, THROUGH HOLE-STRAIGHT | 20 |
|
$0.7000 / $1.4000 | Buy Now |
DISTI #
C&K Components PVA1EEH1
|
PEI Genesis | Keypad Switch 1 Switches | 5784 |
|
Buy Now |
Part Details for PVA1EEH1
PVA1EEH1 CAD Models
PVA1EEH1 Part Data Attributes
|
PVA1EEH1
C&K
Buy Now
Datasheet
|
Compare Parts:
PVA1EEH1
C&K
KEYPAD SWITCH, DPST, LATCHED, 0.1A, 32VDC, 1.45N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Travel | 2.4 mm | |
Body Breadth | 9.2 mm | |
Body Height | 11 mm | |
Body Length or Diameter | 10 mm | |
Circuit Configuration | 1X1 | |
Contact Bounce Time-Max | 3 ms | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Power Rating R Load | 3VA@32VDC | |
Contact (DC) Max Rating R Load | .1A@32VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(DC)-Max | 32 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 100000 Cycle(s) | |
Insulation Resistance | 10000000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 1.45 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PCB Hole Count | 4 | |
Solderability | HAND/WAVE | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Length | 0.138 inch | |
Termination Type | SOLDER |
Alternate Parts for PVA1EEH1
This table gives cross-reference parts and alternative options found for PVA1EEH1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PVA1EEH1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PVA1EEH1 | Keypad Switch, 1 Switches, DPST, Momentary, 0.1A, 32VDC, 1.45N, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | ITT Interconnect Solutions | PVA1EEH1 vs PVA1EEH1 |