Part Details for PVA1EEH112N by ITT Interconnect Solutions
Overview of PVA1EEH112N by ITT Interconnect Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PVA1EEH112N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | SHORT STROKE KEY SWITCH Keypad Switch, 1 Switches, DPST, Latched, 0.1A, 32VDC, 1.45N, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight RoHS: Not Compliant |
|
|
RFQ |