There are no models available for this part yet.
Overview of PVA20AH11.7NV2 by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PVA20AH11.7NV2 by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Switch Key N.O./N.C. DPDT 0.1A 32VDC 3VA 1.7N PC Pins Thru-Hole Automotive RoHS: Compliant | 0 |
|
$0.9200 / $1.9270 | Buy Now | ||
Master Electronics | Switch Key N.O./N.C. DPDT 0.1A 32VDC 3VA 1.7N PC Pins Thru-Hole Automotive RoHS: Compliant | 0 |
|
$0.9200 / $1.9270 | Buy Now |