Part Details for PVA20AH53.5NV2 by Littelfuse Inc
Overview of PVA20AH53.5NV2 by Littelfuse Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PVA20AH53.5NV2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Switch Key N.O./N.C. DPDT 0.1A 32VDC 3VA 3.5N PC Pins Thru-Hole Automotive RoHS: Compliant | 0 |
|
$0.9370 / $1.9630 | Buy Now |
|
Master Electronics | Switch Key N.O./N.C. DPDT 0.1A 32VDC 3VA 3.5N PC Pins Thru-Hole Automotive RoHS: Compliant | 0 |
|
$0.9370 / $1.9630 | Buy Now |