There are no models available for this part yet.
Overview of PVB3-D48-S5-D by CUI Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for PVB3-D48-S5-D by CUI Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
102-3100-5-ND
|
DigiKey | DC DC CONVERTER 5V 3W Min Qty: 1 Lead time: 18 Weeks Container: Tube |
12 In Stock |
|
$14.7200 / $14.8300 | Buy Now | |
Onlinecomponents.com | 3 W, 2:1 Input Range, Single/Dual Regulated Output, 24 Pin DIP, 3000 Vdc Isolation Dc-Dc Converter - 5 Vdc, 0.6 A, 3 W, 36~75 Vdc Input Range RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
CAD Models for PVB3-D48-S5-D by CUI Inc
Part Data Attributes for PVB3-D48-S5-D by CUI Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
CUI INC
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
CUI Inc.
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max
|
75 V
|
Input Voltage-Min
|
36 V
|
Input Voltage-Nom
|
48 V
|
JESD-30 Code
|
R-PDMA-T10
|
Length
|
31.6 mm
|
Load Regulation-Max
|
0.5%
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
10
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Voltage-Max
|
5.15 V
|
Output Voltage-Min
|
4.85 V
|
Output Voltage-Nom
|
5 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DMA
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Seated Height-Max
|
10.7 mm
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Total Power Output-Max
|
3 W
|
Trim/Adjustable Output
|
NO
|
Width
|
20.3 mm
|
Alternate Parts for PVB3-D48-S5-D
This table gives cross-reference parts and alternative options found for PVB3-D48-S5-D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PVB3-D48-S5-D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PRMC3-D48-S5-S | 5 Vdc, 3 W, 600 mA | CUI Inc | PVB3-D48-S5-D vs PRMC3-D48-S5-S |