Part Details for PVC-10-500 by Brady Worldwide Inc
Overview of PVC-10-500 by Brady Worldwide Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10119239-2025LF | Amphenol Communications Solutions | QSFP+ Cable Assembly, FDR, Passive, 14Gb/s, 30 AWG, 2.5 m, PVC jacket | |
10119239-6040LF | Amphenol Communications Solutions | QSFP+ Cable Assembly, FDR, Passive, 14Gb/s, 25 AWG, 4.0 m, PVC jacket | |
10121178-4035LF | Amphenol Communications Solutions | QSFP+ Cable Assembly, EDR, Passive, 28Gb/s, 26 AWG, 3.5 m, PVC jacket |
Price & Stock for PVC-10-500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2267-PVC-10-500-ND
|
DigiKey | TUBING, 0.112 IN DIA X 500 FT L Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$112.1400 | Buy Now |
DISTI #
71861277
|
RS | Vinyl Tubing, PVC, Vinyl, 0.102" Dia, 500 (152.4m), White, BradyMark Series | Brady PVC-10-500 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Container: Reel | 0 |
|
$90.9900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$69.5000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$87.3900 / $90.9900 | Buy Now |