Part Details for PVC-105-3/4 BLACK 50FT by Alpha Wire
Overview of PVC-105-3/4 BLACK 50FT by Alpha Wire
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PVC-105-3/4 BLACK 50FT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P1053-BK007
|
TME | Protective tube, PVC, black, -20÷105°C, Øint: 19.05mm, L: 15.24m Min Qty: 1 | 0 |
|
$47.6300 / $59.1300 | RFQ |