Part Details for PVC-3-2-CL by SPC Multicomp
Overview of PVC-3-2-CL by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10119239-2025LF | Amphenol Communications Solutions | QSFP+ Cable Assembly, FDR, Passive, 14Gb/s, 30 AWG, 2.5 m, PVC jacket | |
10119239-6040LF | Amphenol Communications Solutions | QSFP+ Cable Assembly, FDR, Passive, 14Gb/s, 25 AWG, 4.0 m, PVC jacket | |
10121178-4035LF | Amphenol Communications Solutions | QSFP+ Cable Assembly, EDR, Passive, 28Gb/s, 26 AWG, 3.5 m, PVC jacket |
Price & Stock for PVC-3-2-CL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K7920
|
Newark | Sleeving, Flexible, 3 Mm, Pvc (Polyvinylchloride), Red, 100 M Rohs Compliant: Yes |Multicomp Pro PVC-3-2-CL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$20.6400 / $36.2300 | Buy Now |