Part Details for PVC105-5/8-BLK-38.37IN by Alpha Wire
Overview of PVC105-5/8-BLK-38.37IN by Alpha Wire
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-5ERJ45UNNK-005 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNK-005 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Black 5ft | |
MP-64RJ45UNNK-003 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNK-003 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 3ft | |
MP-64RJ45UNNK-013 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNK-013 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 13ft |
Price & Stock for PVC105-5/8-BLK-38.37IN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ALPPVC105-5/8-BLK-38.37IN
|
Heilind Electronics | TUBING PVC BLK 5/8X38.37IN VAL ADD ITEM | Americas - 3 in Stock |
|
$4.3797 / $4.4482 | Buy Now |
DISTI #
ALPPVC105-5/8-BLK-38.37IN
|
Interstate Connecting Components | TUBING PVC BLK 5/8X38.37IN VAL ADD ITEM | 1 |
|
$4.3797 / $4.4482 | Buy Now |