Part Details for PVC1053-BLACK-250 by Alpha Wire
Overview of PVC1053-BLACK-250 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PVC1053-BLACK-250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cable Accessories Non Shrinkable Tubing Polyvinyl Chloride Black - 76.2m (250ft)/Spool RoHS: Compliant |
2 In Stock |
|
$61.1800 / $83.0900 | Buy Now |
DISTI #
63006314
|
Verical | PVC1053-BLACK-250 Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$104.2535 | Buy Now |
|
Master Electronics | Cable Accessories Non Shrinkable Tubing Polyvinyl Chloride Black - 76.2m (250ft)/Spool RoHS: Compliant |
2 In Stock |
|
$61.1800 / $83.0900 | Buy Now |