Part Details for PVC300-24-S48 by CUI Inc
Overview of PVC300-24-S48 by CUI Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PVC300-24-S48
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-PVC300-24-S48-ND
|
DigiKey | DC-DC, ISOLATED, 300 W, 9~36 VDC Min Qty: 1 Lead time: 18 Weeks Container: Tube |
19 In Stock |
|
$194.2064 / $219.4200 | Buy Now |
DISTI #
490-PVC300-24-S48
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole dc-dc, isolated, 300 W, 9-36 Vdc input, 48 Vdc, 6.25 A, single regulated output, DIP | 21 |
|
$183.1300 / $215.5700 | Buy Now |
|
Onlinecomponents.com | DC-DC Converter - 300 W - 9 to 36 VDC input - 48 VDC - 6.25 A - single regulated output - DIP RoHS: Compliant | 0 |
|
$168.2600 / $409.6600 | Buy Now |
DISTI #
000000000007225378
|
Sager | dc-dc, isolated, 300 W, 936 Vdc input, 48 Vdc, 6.25 A, single regulated output, DIP Min Qty: 1 | 21 |
|
$194.1000 / $215.0500 | Buy Now |