Part Details for PVC6168 by Cornell Dubilier Electronics Inc
Overview of PVC6168 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PVC6168
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83F2084
|
Newark | Capacitor Polyester Film 0.068Uf, 600V, 10%, Radial, Dielectric Type:Film/Foil Pet, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:0.068µf, Capacitance Tolerance:± 10%, Voltage(Ac):200V, Voltage(Dc):600V, Product Width:- Rohs Compliant: Yes |Cornell Dubilier PVC6168 RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Cap Film 0.068uF 600V PET 10% (15.2 X 30.5mm) Radial 24.6mm 125°C RoHS: Compliant |
161 In Stock |
|
$0.6560 / $1.0800 | Buy Now |
DISTI #
C1S154100422078
|
Chip1Stop | Cap Film 0.068uF 600V PET 10% (15.2 X 30.5mm) Radial 24.6mm 125℃ RoHS: Compliant | 156 |
|
$1.0300 / $1.0400 | Buy Now |
|
Master Electronics | Cap Film 0.068uF 600V PET 10% (15.2 X 30.5mm) Radial 24.6mm 125°C RoHS: Compliant |
161 In Stock |
|
$0.6560 / $1.0800 | Buy Now |
Part Details for PVC6168
PVC6168 CAD Models
PVC6168 Part Data Attributes
|
PVC6168
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
PVC6168
Cornell Dubilier Electronics Inc
CAPACITOR, FILM/FOIL, POLYESTER, 600V, 0.068uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | RATED AC VOLTAGE (V): 200 | |
Capacitance | 0.068 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 19.95 mm | |
JESD-609 Code | e3 | |
Length | 30.5 mm | |
Manufacturer Series | PVC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 200 V | |
Rated (DC) Voltage (URdc) | 600 V | |
Series | PVC | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 24.6 mm | |
Terminal Shape | WIRE | |
Width | 15.2 mm |