Part Details for PVD3-48-1212 by TDK-Lambda Corporation
Overview of PVD3-48-1212 by TDK-Lambda Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Automotive
Price & Stock for PVD3-48-1212
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87H2511
|
Newark | Dc-Dc Converter, 12V/-12V, 0.125A/0.125A, Power Supply Applications:-, Input Ratio:-, Output Power Max:3W, No. Of Outputs:2 Output, Output Voltage - Output 1:12V, Output Current - Output 1:125Ma, Output Voltage - Output 2:-12V Rohs Compliant: No |Tdk-Lambda PVD3-48-1212 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.8300 / $21.2600 | Buy Now |
DISTI #
285-PVD3-48-1212-ND
|
DigiKey | DC DC CONVERTER +/-12V 3W Min Qty: 1 Lead time: 38 Weeks Container: Bulk |
14 In Stock |
|
$21.2600 | Buy Now |
DISTI #
967-PVD3-48-1212
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 3W 12V 0.125A RoHS: Compliant | 0 |
|
Order Now | |
|
Onlinecomponents.com | Dual Output DC-DC Converter - 3W - Vin: 48V - Vout: ±12V - SIP Thru-Hole RoHS: Compliant | 0 |
|
$18.8300 / $21.2600 | Buy Now |
DISTI #
000000000005400347
|
Sager | Isolated DC/DC Converters - Through Hole 3W 12V 0.125A Min Qty: 1 | 0 |
|
$18.8300 / $21.2600 | Buy Now |
Part Details for PVD3-48-1212
PVD3-48-1212 CAD Models
PVD3-48-1212 Part Data Attributes
|
PVD3-48-1212
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
PVD3-48-1212
TDK-Lambda Corporation
DC-DC Regulated Power Supply Module, 3W,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TDK | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Efficiency (Main Output) | 77% | |
Input Voltage-Max | 72 V | |
Input Voltage-Min | 36 V | |
Length | 33 mm | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 0.125 A | |
Output Voltage-Nom | 12 V | |
Ripple Voltage (Main Out) | 0.04242 Vrms | |
Total Power Output-Max | 3 W | |
Width | 8.5 mm |