Part Details for PVP02-5,00 by Altech Corporation
Overview of PVP02-5,00 by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PVP02-5,00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PVP02-5,00-ND
|
DigiKey | VERTHEADER5MMPSCLOSED END 2P12A3 Min Qty: 100 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4181 | Buy Now |
DISTI #
845-PVP02-5.00
|
Mouser Electronics | Pluggable Terminal Blocks VerHead 5mm ClEnd RoHS: Compliant | 0 |
|
$0.3800 / $0.7800 | Order Now |
DISTI #
70077386
|
RS | Conn TermBlk PCB Header SnglLvl ClosedEnd Sldr 2Pole 5mmPitch PVP-5.00Series | Altech Corp PVP02-5,00 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 238 |
|
$0.4900 / $0.6800 | Buy Now |
|
Future Electronics | PVP Series 2 Position 5 mm Pitch Vertical Pluggable Header RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks | 0 |
|
$0.2310 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2427 / $0.3690 | Buy Now |
DISTI #
10121645
|
TestEquity LLC | Altech PVP02-5,00 Terminal Block, Vert. Header, 5mm PS, Closed End, 2 Pole, 12A, 300V, Green | 0 |
|
$0.3500 | Buy Now |
Part Details for PVP02-5,00
PVP02-5,00 CAD Models
PVP02-5,00 Part Data Attributes:
|
PVP02-5,00
Altech Corporation
Buy Now
|
Compare Parts:
PVP02-5,00
Altech Corporation
|
Samacsys Manufacturer | Altech |