Part Details for PVP03-5,00-L by Altech Corporation
Overview of PVP03-5,00-L by Altech Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PVP03-5,00-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PVP03-5,00-L-ND
|
DigiKey | VERT HEADER 5MM 144MMPINS 3P 12A Min Qty: 100 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0226 | Buy Now |
DISTI #
845-PVP03-5.00-L
|
Mouser Electronics | Pluggable Terminal Blocks VerHead 5mm14.4mmpin RoHS: Compliant | 0 |
|
$0.7340 / $1.7300 | Order Now |
DISTI #
71978758
|
RS | Pluggable PCB Block, Vertical Header,5mm PS,14.4mm Pins,3P,12A,300V, Green | Altech Corp PVP03-5,00-L RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5600 / $0.7100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks | 0 |
|
$0.5770 | Buy Now |
DISTI #
10121034
|
TestEquity LLC | Altech PVP03-5,00-L Terminal Block, Vert. Header, 5mm PS, 14.4mm Pins, 3 Pole, 12A, 300V, Green | 0 |
|
$0.8600 | Buy Now |
Part Details for PVP03-5,00-L
PVP03-5,00-L CAD Models
PVP03-5,00-L Part Data Attributes
|
PVP03-5,00-L
Altech Corporation
Buy Now
|
Compare Parts:
PVP03-5,00-L
Altech Corporation
|
Samacsys Manufacturer | Altech |