Part Details for PVP04-3,50 by Altech Corporation
Overview of PVP04-3,50 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PVP04-3,50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PVP04-3,50-ND
|
DigiKey | PCB HEADER 4P 350MM VERTICAL 11A Min Qty: 100 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8636 | Buy Now |
DISTI #
845-PVP04-3.50
|
Mouser Electronics | Pluggable Terminal Blocks VerHead 3.5mm ClEnd RoHS: Compliant | 0 |
|
$0.6170 / $1.4600 | Order Now |
DISTI #
70077606
|
RS | Connector, Terminal Block, PCB, SnglLvl, ClosedEnd, 4Pole, 3.5mm, PVP-3.50Series | Altech Corp PVP04-3,50 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4770 / $0.5960 | RFQ |
|
Future Electronics | PVP Series 4 Position 3.5 mm Pitch Single Mold Rising Clamp Pluggable PCB Block RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks Container: Bag | 0Bag |
|
$0.8450 / $1.0000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4977 / $0.7483 | Buy Now |
|
Bristol Electronics | 250 |
|
RFQ | ||
DISTI #
10117279
|
TestEquity LLC | Altech PVP04-3,50 PCB Header, 4 Pole, 3.50mm, vertical 11A, 300V, Closed Ends, Green | 0 |
|
$0.7300 | Buy Now |
Part Details for PVP04-3,50
PVP04-3,50 CAD Models
PVP04-3,50 Part Data Attributes
|
PVP04-3,50
Altech Corporation
Buy Now
|
Compare Parts:
PVP04-3,50
Altech Corporation
|
Samacsys Manufacturer | Altech |