Part Details for PVP04-3,81 by Altech Corporation
Overview of PVP04-3,81 by Altech Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PVP04-3,81
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PVP04-3,81-ND
|
DigiKey | PCB HEADER 4P 381MM VERTICAL 11A Min Qty: 100 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8636 | Buy Now |
DISTI #
845-PVP04-3.81
|
Mouser Electronics | Pluggable Terminal Blocks VerHead 3.81mm ClEnd RoHS: Compliant | 0 |
|
$0.5920 / $1.1800 | Order Now |
DISTI #
71978762
|
RS | Pluggable PCB Block, Vertical Header,3.81mm PS, Closed End,4P,11A,300V, Green | Altech Corp PVP04-3,81 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4770 / $0.5960 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks | 0 |
|
$0.4880 | Buy Now |
|
Onlinecomponents.com | Conn Shrouded Header HDR 4 POS 3.81mm Solder ST Thru-Hole RoHS: Compliant |
20 In Stock |
|
$0.5050 / $0.8230 | Buy Now |
|
Bristol Electronics | 326 |
|
RFQ | ||
|
Master Electronics | Conn Shrouded Header HDR 4 POS 3.81mm Solder ST Thru-Hole RoHS: Compliant |
20 In Stock |
|
$0.5050 / $0.8230 | Buy Now |
DISTI #
10117280
|
TestEquity LLC | Altech PVP04-3,81 PCB Header, 4 Pole, 3.81mm, vertical 11A, 300V, Closed Ends, Green | 0 |
|
$0.7300 | Buy Now |
Part Details for PVP04-3,81
PVP04-3,81 CAD Models
PVP04-3,81 Part Data Attributes
|
PVP04-3,81
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
PVP04-3,81
Altech Corporation
Strip Terminal Block,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Altech | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |