There are no models available for this part yet.
Overview of PVP05-10,16 by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for PVP05-10,16 by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
PVP05-10,16-ND
|
DigiKey | PCB HDR VERT 1016MMPS CLOSED END Min Qty: 100 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.6564 | Buy Now | |
DISTI #
845-PVP05-10.16
|
Mouser Electronics | Pluggable Terminal Blocks PCBHdrVert10 16mm RoHS: Compliant | 0 |
|
$1.2700 / $1.5400 | Order Now | |
DISTI #
71978765
|
RS | Pluggable PCB Block, Vertical Header,10.16mm PS, Closed End,5P,12A,300V, Green | Altech Corp PVP05-10,16 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0300 / $1.2900 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks | 0 |
|
$1.0600 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0700 / $1.3900 | Buy Now | ||
DISTI #
10116893
|
TestEquity LLC | Altech PVP05-10,16 PCB Hdr, Vert, 10,16mm PS Closed end,5poles,12A,300V,Grn | 0 |
|
$1.5800 | Buy Now |
CAD Models for PVP05-10,16 by Altech Corporation
Part Data Attributes for PVP05-10,16 by Altech Corporation
PVP05-10,16
Altech Corporation
|
|
---|---|
Samacsys Manufacturer
|
Altech
|
Want to compare parts?
-
PVP05-10,16Altech CorporationVS
-