Part Details for PVP05-5,00 by Altech Corporation
Overview of PVP05-5,00 by Altech Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PVP05-5,00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PVP05-5,00-ND
|
DigiKey | VERTHEADER5MMPSCLOSED END 5P12A3 Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
50 In Stock |
|
$1.1180 / $1.7700 | Buy Now |
DISTI #
845-PVP05-5.00
|
Mouser Electronics | Pluggable Terminal Blocks VerHead 5mm ClEnd RoHS: Compliant | 0 |
|
$0.7270 / $1.7700 | Order Now |
DISTI #
70078234
|
RS | Connector, Terminal Block, PCB, SnglLvl, ClosedEnd, 5Pole, 5mm, PVP-5.00Series | Altech Corp PVP05-5,00 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0500 / $1.7500 | RFQ |
|
Future Electronics | PVP Series 5 Pole 5 mm Pitch Vertical Header Terminal Block RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Bag | 0Bag |
|
$0.7800 / $0.9150 | Buy Now |
|
Onlinecomponents.com | Conn Shrouded Header HDR 5 POS 5mm Solder ST Thru-Hole RoHS: Compliant |
600 In Stock |
|
$0.7070 / $0.9180 | Buy Now |
DISTI #
77584362
|
Verical | Conn Shrouded Header HDR 5 POS 5mm Solder ST Thru-Hole RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2151 | Americas - 600 |
|
$1.0949 / $1.2750 | Buy Now |
|
Master Electronics | Conn Shrouded Header HDR 5 POS 5mm Solder ST Thru-Hole RoHS: Compliant |
600 In Stock |
|
$0.7070 / $0.9180 | Buy Now |
DISTI #
10117286
|
TestEquity LLC | Altech PVP05-5,00 Terminal Block, Vert. Header, 5mm PS, Closed End, 5 Pole, 12A, 300V, Green | 0 |
|
$1.0400 | Buy Now |
Part Details for PVP05-5,00
PVP05-5,00 CAD Models
PVP05-5,00 Part Data Attributes:
|
PVP05-5,00
Altech Corporation
Buy Now
|
Compare Parts:
PVP05-5,00
Altech Corporation
|
Samacsys Manufacturer | Altech |